help desk software
DATA SHEET

2TP1-2

Honeywell

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic With Side Surface Finish Of Dull Instrument Black .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TP1-2
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The HONEYWELL part 2TP1-2 is a high-quality MICRO SWITCHâ„¢ Rocker Switch designed for power duty applications. It features a Double Pole Single Throw (DPST) configuration with a 2 position (Off - On) mechanism. The switch is equipped with a convenient step-base screw terminal for easy connectivity and a flush panel mount for seamless integration into control panels. The switch includes a removable rocker button that allows for customization and easy maintenance. It is made of translucent white acrylic with a side surface finish of dull instrument black, adding a sleek and modern touch to any application. With its reliable performance and durable construction, this MICRO SWITCHâ„¢ Rocker Switch is an excellent choice for a variety of industrial and commercial applications.
Product Highlights:
  • Environmentally sealed
  • Two and three-position pushbutton action
  • Various button colors
  • 1, 2, and 4-pole circuitry
  • Flush panel and above panel mountings
  • Temperature range: -54 C to +71 C [-65 F to +160 F]
  • UL recognized, CSA certified
  • CE approved
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Marine applications
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
2TP12
IN STOCK: 43
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$711.74
$711.740
5
$701.07
$3,505.350
10
$690.55
$6,905.500
13
$680.19
$8,842.470
25
$373.35
$9,333.750
38
$253.38
$9,628.440
50 +
$248.31
$12,415.500
Tools/3D Models