help desk software
DATA SHEET

2TP201-7

Honeywell

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic, FAA-PMA Approved .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TP201-7
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight

2TP201-7 Rocker Switch from Honeywell features flush panel and above panel mountings. It is equipped with two and three-position push button action and has 1, 2 and 4 DPDT circuitry. This 10A rocker switch is environmentally sealed and comes in a translucent plastic with various button colors to choose from.

A rocker switch is an on/off switch which is designed based on the back-and-forth action, wherein one side of the switch is raised, thereby depressing the other. The markings used to denote on and off are "1" and "0" respectively. Honeywell Rocker Switch 2TP201-7 is used in a wide variety of applications like industrial machinery and equipment, agricultural machinery, construction equipment, military and commercial aviation, test instruments, process control, and medical instrumentation. It is also used in marine applications.

Product Highlights:
  • 1, 2, and 4-pole circuitry
  • CE approved
  • Environmentally sealed
  • Two and three-position pushbutton action
  • Flush panel and above panel mountings
  • Temperature range: -54°C to +71°C [-65°F to +160°F]
  • Various button colors
  • UL recognized, CSA certified
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Marine applications
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
2TP2017
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$148.60
$148.600
5
$137.51
$687.550
10
$131.61
$1,316.100
25
$126.21
$3,155.250
50
$122.84
$6,142.000
100
$106.96
$10,696.000
250 +
$104.22
$26,055.000
Tools/3D Models