2TP7-7
HoneywellMICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Above Panel Mount, No Rocker Button Included .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2TP7-7
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The HONEYWELL part 2TP7-7 MICRO SWITCHâ„¢ Rocker Switch is designed for power duty applications. It features a Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On) configuration and is equipped with step-base screw terminals for easy installation. This switch is designed to be mounted above the panel and does not include a rocker button. With its reliable performance and durable construction, the HONEYWELL part 2TP7-7 is an ideal choice for various industrial and commercial applications.
Product Highlights:
- Environmentally sealed
- Two and three-position pushbutton action
- Various button colors
- 1, 2, and 4-pole circuitry
- Flush panel and above panel mountings
- Temperature range: -54 C to +71 C [-65 F to +160 F]
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Marine applications
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
2TP77
IN STOCK:
8
Can Ship immediately
On Order:
92
can ship 2/3/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$159.24
$159.240
5
$156.86
$784.300
10
$154.50
$1,545.000
13
$152.18
$1,978.340
25
$149.90
$3,747.500
38
$147.65
$5,610.700
50
+
$145.44
$7,272.000
CUSTOMERS
ALSO BOUGHT
CA1-B0-24-630-121-C
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC/480VAC
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
L200CWIR851
LED - T1-3/4(5mm) - Infrared - Lens WaterClear Dome
202K142-25/86-0
Heat Shrink Boot - 1.220" (30.99mm) / 0.710" (18.03mm) Large Dia - 1.220" (30.99mm) / 0.28...
BZ-2RQ1-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...