301LS28
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 550VDC Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
301LS28
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 550VDC Rotary Conduit Automotive
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
301LS28
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$997.94
$997.940
3
$970.00
$2,910.000
5
$669.30
$3,346.500
10
+
$603.56
$6,035.600