help desk software
DATA SHEET

3030AN25

Honeywell

Proximity Sensor Inductive Automotive 2-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3030AN25
RoHS:
Yes
HTS:
85437000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Category:
High Output VRS Sensor
Output Type:
Sine Wave
Minimum Operating Supply Voltage:
N/A
Mounting:
Panel
Maximum Operating Supply Voltage:
N/A
Dimension:
92mm x 16mm dia
Operating Temperature:
-55 to 120 °C
Sensing Distance:
N/A

Speed sensors are used to identify change in the magnetic field and produce electronic signal for control system interface. They are primarily used for detecting direction, speed, and even a moving ferrous metal or magnetic target's position. These sensors are utilized in a wide range of applications including gear speed measurement, flow measurement on turbine meters, speed measurement of pumps, blowers, mixers, exhaust and ventilating fans, among others.

3030AN25 Speed Sensor from Honeywell delivers self-powered operation and it is easy to install. It provides direct conversion of actuator speed to output frequency and customized VRS products for unique speed sensing applications. This High Output VRS sensor is designed for use over a wide range of speeds and is adaptable to a wide variety of configurations.

Product Highlights:
  • Housing materials/styles: stainless steel threaded or smooth
  • Terminations: MS3106 connector, preleaded
  • Output voltages: 8 Vp-p to 190 Vp-p
  • Designed for use over a wide range of speeds
  • Adaptable to a wide variety of configurations
  • Self-powered operation
  • Direct conversion of actuator speed to output frequency
  • Simple installation
  • No moving parts
  • Customized VRS products for unique speed sensing applications
  • Housing diameters: 5/8 in (M16), 3/8 in (M12)
Search Keywords:
3030AN25
IN STOCK: 91
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$302.49
$302.490
3
$294.08
$882.240
5
$289.67
$1,448.350
10
$285.33
$2,853.300
20 +
$281.05
$5,621.000
Tools/3D Models