help desk software
DATA SHEET

3040A

Honeywell

Power Output VRS Sensor Automotive .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3040A
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Category:
Power Output VRS Sensor
Output Type:
Sine Wave
Minimum Operating Supply Voltage:
N/A
Mounting:
Panel
Maximum Operating Supply Voltage:
N/A
Dimension:
64mm x 16mm dia
Operating Temperature:
-55 to 120 °C
The HONEYWELL part 3040A is a high-quality Power Output VRS Sensor designed for automotive applications. This sensor is specifically engineered to accurately detect and measure the power output of vehicles, providing vital information for vehicle performance monitoring and control systems. With its reliable performance and robust construction, the HONEYWELL 3040A is the perfect choice for automotive manufacturers and enthusiasts looking for precision and durability.
Search Keywords:
3040A
IN STOCK: 473
Ships today, if you order in
Factory Lead-Time
38 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$196.28
$196.280
3
$193.22
$579.660
5
$190.32
$951.600
10
$182.47
$1,824.700
20 +
$167.10
$3,342.000
Tools/3D Models