308N1MEG
HoneywellRes Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
308N1MEG
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.5 (1/2) W
Resistance Value:
1 MOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
12.7 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
Search Keywords:
308N1MEG
This product is discontinued, but still in stock
IN STOCK:
371
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$45.70
$45.700
10
$27.68
$276.800
25
$24.64
$616.000
50
$24.12
$1,206.000
100
$24.00
$2,400.000
300
$23.88
$7,164.000
500
+
$23.76
$11,880.000
Product Guides