308N250K
HoneywellRes Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
308N250K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
J-Hook
Power Rating:
0.5 (1/2) W
Resistance Value:
250 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
12.7 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 250K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
Search Keywords:
308N250K
This product is discontinued, but still in stock
IN STOCK:
164
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$13.65
$13.650
10
$9.83
$98.300
25
$8.67
$216.750
50
$6.23
$311.500
100
$6.10
$610.000
300
$5.97
$1,791.000
500
+
$5.94
$2,970.000
Product Guides