help desk software
DATA SHEET

308N50K

Honeywell

Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
308N50K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
J-Hook
Power Rating:
0.5 (1/2) W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
12.7 mm
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
Search Keywords:
308N50K
  This product is discontinued, but still in stock
IN STOCK: 11
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.579
$24.579
10
$21.559
$215.590
25
$19.806
$495.150
50
$19.179
$958.950
100
$18.033
$1,803.300
300
$17.256
$5,176.800
500 +
$15.891
$7,945.500
Tools/3D Models