help desk software
DATA SHEET

308NPC100K

Honeywell

Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
308NPC100K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
12.7 x 12.7 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
Search Keywords:
308NPC100K
  This product is discontinued, but still in stock
IN STOCK: 142
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.007
$27.007
10
$23.837
$238.370
25
$21.997
$549.925
50
$21.339
$1,066.950
100
$20.136
$2,013.600
300
$19.320
$5,796.000
500 +
$17.830
$8,915.000
Tools/3D Models