help desk software
DATA SHEET

308NPC1K

Honeywell

Res Conductive Plastic POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
308NPC1K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
12.7 x 12.7 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
HONEYWELL part 308NPC1K is a highly reliable and versatile Res Conductive Plastic POT designed for various applications. This potentiometer has a resistance of 1K Ohm with a 10% tolerance and a power rating of 0.5W (1/2W). It features a 1(Elec)/1(Mech)Turn operation and is panel mountable or suitable for through-hole mounting with a pin connection. With a compact size of 3.18mm (12.7 X 12.7mm), this potentiometer offers excellent performance and durability.
Search Keywords:
308NPC1K
  This product is discontinued, but still in stock
IN STOCK: 41
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.85
$41.850
10
$29.33
$293.300
25
$26.39
$659.750
50
$21.65
$1,082.500
100
$20.96
$2,096.000
300
$20.85
$6,255.000
500 +
$20.75
$10,375.000
Tools/3D Models