308NPC5K
HoneywellRes Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
308NPC5K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
12.7 x 12.7 mm
Operating Temperature:
-40 to 120 °C
Life Cycle:
Discontinued
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
Search Keywords:
308NPC5K
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$12.619
$12.619
5
$11.472
$57.360
25
$9.845
$246.125
50
$9.181
$459.050
100
$8.735
$873.500
300
$8.458
$2,537.400
500
$7.657
$3,828.500
1,000
+
$6.910
$6,910.000
Product Guides