help desk software
DATA SHEET

3090A35

Honeywell

Proximity Sensor Magnetic Automotive 3-Pin .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3090A35
RoHS:
No
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Category:
Hazardous Location VRS Sensor
Output Type:
Sine Wave
Minimum Operating Supply Voltage:
N/A
Mounting:
Panel
Maximum Operating Supply Voltage:
N/A
Dimension:
122mm x 19.5mm dia
Operating Temperature:
-55 to 120 °C
Sensing Distance:
N/A

3090A35 Speed Sensor from Honeywell is designed with self-powered operation and is easy to install. It directly converts actuator speed to output frequency and is used in customized VRS products for different speed sensing applications. This Hazardous Location VRS sensor is designed especially for use in unsafe, unprotected areas where explosion-proof and effective sensors are essential.

These Honeywell Speed Sensors can be used for practices like gear speed measurement, flow measurement on turbine meters, speed measurement of pumps, blowers, mixers, exhaust and ventilating fans, among others. Speed sensors are useful in identifying change in the magnetic field and producing electronic signal for control system interface. They are primarily used for detecting direction, speed and even the position of a moving ferrous metal or magnetic target.

Product Highlights:
  • Threaded stainless steel housing materials/styles
  • Terminations: MS3106 connector, pre-leaded
  • Output voltages: 30 Vp-p to 60 Vp-p
  • Flexible design for use over a wide range of speeds
  • Can adapt to a wide variety of configurations
  • Self-powered operation
  • Direct conversion of actuator speed to output frequency
  • Simple installation
  • No moving parts
  • Can be used for unique speed sensing applications in customized VRS products
  • Housing diameters: 3/4 in, 5/8 in
Search Keywords:
3090A35
IN STOCK: 13
Ships today, if you order in
On Order:
35   can ship 4/18/25 
MOQ for out of Stock Qty:
5
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,067.11
$2,067.110
5
$2,036.10
$10,180.500
10
$1,039.95
$10,399.500
15
$707.89
$10,618.350
20 +
$693.74
$13,874.800
Tools/3D Models