309NPC1K
HoneywellRes Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
309NPC1K
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
46.74 x 12.7 x 13.34 mm
Operating Temperature:
-40 to 150 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Search Keywords:
309NPC1K
This product is discontinued, but still in stock
IN STOCK:
38
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$30.058
$30.058
10
$26.492
$264.920
25
$24.422
$610.550
50
$22.985
$1,149.250
100
$22.329
$2,232.900
300
$21.411
$6,423.300
500
+
$19.747
$9,873.500
Product Guides