309NPC500K
HoneywellRes Cermet POT 500K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
309NPC500K
RoHS:
Yes
HTS:
8533408050
COO:
MX
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
500 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
46.74 x 12.7 x 13.34 mm
Operating Temperature:
-40 to 150 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Cermet POT 500K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Search Keywords:
309NPC500K
This product is discontinued, but still in stock
IN STOCK:
99
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$32.702
$32.702
5
$30.937
$154.685
25
$26.635
$665.875
50
$25.088
$1,254.400
100
$24.381
$2,438.100
300
$22.779
$6,833.700
500
+
$21.572
$10,786.000
Product Guides