309NPC50K
HoneywellRes Cermet POT 50K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
309NPC50K
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
1 W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
46.74 x 12.7 x 13.34 mm
Operating Temperature:
-40 to 150 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Cermet POT 50K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (46.74 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
This product is discontinued, but still in stock
IN STOCK:
33
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$60.46
$60.460
5
$38.01
$190.050
25
$30.38
$759.500
50
$27.82
$1,391.000
100
$26.41
$2,641.000
250
$26.14
$6,535.000
500
+
$25.88
$12,940.000
CUSTOMERS
ALSO BOUGHT
3006W-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 5.08 X 6.35mm) Pin ...
2601
Ceramic Standoff - 3/8" OD - 6-32 Thread - 1/4" Thread Depth - 5/8" Length.
132217
RF Adapter - SMA Tee Adapter - Jack-Plug-Jack - 50 Ohm - Maximum Frequency 12.4 GHz - Bras...