3100U00031440
HoneywellSnap Action Disc Thermostat Automatic Reset Open on Rise 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3100U00031440
RoHS:
Yes
HTS:
90321000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Close Temperature (Celsius):
43.3 °C
Close Temperature (Fahrenheit):
110 °F
Maximum Current Rating:
3 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
-29°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
54.4 °C
Open Temperature (Fahrenheit):
130 °F
The HONEYWELL part 3100U00031440 is a reliable and efficient Snap Action Disc Thermostat with Automatic Reset functionality. This thermostat is designed to open on the rise, ensuring optimal performance and quick response to temperature changes. It features a 2-pin configuration for easy installation, making it suitable for a wide range of applications. The HONEYWELL 3100U00031440 thermostat is known for its durability and accuracy, making it an ideal choice for various heating and cooling systems.
Search Keywords:
3100U00031440
IN STOCK:
73
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$156.37
$156.370
3
$154.03
$462.090
5
$151.72
$758.600
10
$149.44
$1,494.400
20
+
$147.20
$2,944.000