Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3100U00031441
RoHS:
Yes
HTS:
9030320009
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Close Temperature (Celsius):
48.9 °C
Close Temperature (Fahrenheit):
120 °F
Maximum Current Rating:
3 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
-29°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
60 °C
Open Temperature (Fahrenheit):
140 °F
Hermetic Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords:
3100U00031441
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$150.14
$150.140
3
$147.89
$443.670
5
$145.67
$728.350
10
$143.49
$1,434.900
20
+
$141.33
$2,826.600