3100U00031444
HoneywellHermetic Thermostat Automatic Reset Open on Rise 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3100U00031444
RoHS:
Yes
HTS:
9032100090
COO:
US
Supplier Standard Pack
10
Close Temperature (Celsius):
65.6 °C
Close Temperature (Fahrenheit):
150 °F
Maximum Current Rating:
3 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
-29°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
76.6 °C
Open Temperature (Fahrenheit):
170 °F
The HONEYWELL 3100U00031444 Hermetic Thermostat is an automatic reset thermostat designed to open on the rise in temperature. It features a compact 2-pin design for easy installation and is suitable for various applications. With its hermetic construction, this thermostat offers reliable and accurate temperature control in a range of industrial and commercial settings.
Search Keywords:
3100U00031444
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$178.76
$178.760
3
$176.08
$528.240
5
$173.43
$867.150
10
$170.83
$1,708.300
20
+
$166.84
$3,336.800