help desk software
DATA SHEET

3100U00031448

Honeywell

Redi Temperature Thermostat 3-Pin TO-5 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3100U00031448
RoHS:
Yes
HTS:
9032100090
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Close Temperature (Celsius):
85 °C
Close Temperature (Fahrenheit):
185 °F
Maximum Current Rating:
3 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Temperature:
40°C to 100 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
99 °C
Open Temperature (Fahrenheit):
210 °F
The HONEYWELL part 3100U00031448 is a highly reliable Redi Temperature Thermostat specially designed for controlling temperature in various applications. This thermostat features a 3-Pin TO-5 configuration, ensuring easy installation and compatibility with a wide range of systems. With its exceptional accuracy, the 3100U00031448 allows precise temperature regulation, providing optimal comfort and energy efficiency. This Honeywell thermostat is known for its durability and long-lasting performance, making it an excellent choice for both residential and commercial settings.
Search Keywords:
3100U00031448
IN STOCK: 4
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$275.24
$275.240
3
$271.12
$813.360
5
$200.21
$1,001.050
8
$148.59
$1,188.720
10 +
$145.62
$1,456.200
Tools/3D Models