Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3100U00031453
RoHS:
Yes
HTS:
90321000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Close Temperature (Celsius):
4.4 °C
Close Temperature (Fahrenheit):
20 °F
Maximum Current Rating:
3 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
-29°C to 260 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
-6.7 °C
Open Temperature (Fahrenheit):
40 °F
The HONEYWELL part 3100U00031453 is a reliable and efficient Bimetal Disc Thermostat that is designed to close on rise. This high-quality thermostat is engineered by HONEYWELL, a trusted brand known for its expertise in manufacturing high-performance industrial and residential HVAC and environmental control solutions. The Bimetal Disc Thermostat is equipped with a precise temperature sensing mechanism, allowing it to accurately control and regulate temperature levels in heating, ventilation, and air conditioning systems. With its close-on-rise functionality, this thermostat is ideal for applications where it is necessary to activate or control a device or system when the temperature rises beyond a specific threshold. The HONEYWELL part 3100U00031453 Bimetal Disc Thermostat ensures reliable and accurate temperature control performance, making it an excellent choice for various industrial and residential heating and cooling applications.
Search Keywords:
3100U00031453
IN STOCK:
48
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$275.24
$275.240
3
$271.12
$813.360
5
$200.21
$1,001.050
8
$148.59
$1,188.720
10
+
$145.62
$1,456.200
CUSTOMERS
ALSO BOUGHT
3100U00031431
Hermetic Thermostat Automatic Reset Open on Rise 2-Pin
5100-822
Relampable Indicator Lights - 0.688” (17.5 mm) - 125V - T-2 and T-3 1/4 - Solder Lug - No ...
3100U00031460
Hermetic Thermostat Automatic Reset Close on Rise 2-Pin
3100U00031459
Bimetal Disc Thermostat
AML21CBA2BA
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connec...