3100U00031457
HoneywellSnap Action Disc Thermostat Automatic Reset Close on Rise 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3100U00031457
RoHS:
Yes
HTS:
9032100090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Close Temperature (Celsius):
37.8 °C
Close Temperature (Fahrenheit):
100 °F
Maximum Current Rating:
3 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.O.
Operating Temperature:
-29°C to 260 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
26.7 °C
Open Temperature (Fahrenheit):
80 °F
The HONEYWELL part 3100U00031457 is a high-quality Snap Action Disc Thermostat designed to provide automatic reset functionality. This thermostat is specifically designed to close on rise, ensuring precise temperature control in various applications. With its 2-Pin design, it offers easy installation and a reliable performance. Ideal for use in different heating and cooling systems, this thermostat ensures optimal temperature regulation and ensures comfort and efficiency. Trust HONEYWELL for durable and versatile thermostats that deliver exceptional performance.
Search Keywords:
3100U00031457
IN STOCK:
32
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$275.24
$275.240
3
$271.12
$813.360
5
$200.21
$1,001.050
8
$148.59
$1,188.720
10
+
$145.62
$1,456.200