Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3100U00031459
RoHS:
Yes
HTS:
9032100090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Close Temperature (Celsius):
60 °C
Close Temperature (Fahrenheit):
120 °F
Maximum Current Rating:
3 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Operating Temperature:
-29°C to 260 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
49 °C
Open Temperature (Fahrenheit):
140 °F
The HONEYWELL 3100U00031459 is a highly reliable and efficient Bimetal Disc Thermostat. With its compact design and advanced technology, this thermostat efficiently controls the temperature of various heating and cooling systems. It features a durable bimetal disc that accurately senses the temperature and activates the switch accordingly. This thermostat is known for its exceptional performance, accuracy, and long-lasting reliability. Whether you need to control the temperature in your home, office, or industrial setting, the HONEYWELL 3100U00031459 provides precise temperature regulation for optimal comfort and energy efficiency.
Search Keywords:
3100U00031459
IN STOCK:
3
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$275.24
$275.240
3
$271.12
$813.360
5
$200.21
$1,001.050
8
$148.59
$1,188.720
10
+
$145.62
$1,456.200