3100U00031460
HoneywellHermetic Thermostat Automatic Reset Close on Rise 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3100U00031460
RoHS:
Yes
HTS:
9030320009
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Close Temperature (Celsius):
71.1 °C
Close Temperature (Fahrenheit):
160 °F
Maximum Current Rating:
3 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.O.
Operating Temperature:
-29°C to 260 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
60 °C
Open Temperature (Fahrenheit):
140 °F
The Honeywell part 3100U00031460 is a reliable hermetic thermostat designed for automatic resetting. Featuring a close-on-rise functionality, this 2-pin thermostat accurately monitors and maintains temperature in various applications. It guarantees efficient and consistent performance, making it a preferred choice for HVAC systems, refrigerators, ovens, and more. Trust Honeywell's expertise and quality craftsmanship to ensure optimum temperature control with this versatile and durable hermetic thermostat.
Search Keywords:
3100U00031460
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$275.24
$275.240
3
$271.12
$813.360
5
$200.21
$1,001.050
8
$148.59
$1,188.720
10
+
$145.62
$1,456.200
CUSTOMERS
ALSO BOUGHT
5100-822
Relampable Indicator Lights - 0.688” (17.5 mm) - 125V - T-2 and T-3 1/4 - Solder Lug - No ...
3100U00031453
Bimetal Disc Thermostat Close on Rise
AML21CBA2BA
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connec...
IUGN66-1REC4-52-10.0
Hydraulic Magnetic Circuit Protectors