311SM23-H2
HoneywellSwitch Snap Action N.O./N.C. SPDT Lever PC Pins 1A 250VAC 30VDC 0.39N Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
311SM23-H2
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
1 A
Maximum Movement Differential:
0.48 mm
Operating Force:
0.39 N
Termination Style:
PC Pins
Dimension:
21.92 x 6.35 x 13.18 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 1A 250VAC 30VDC 0.39N Thru-Hole
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
311SM23H2
This product is discontinued, but still in stock
IN STOCK:
5,022
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$17.863
$89.315
20
$15.460
$309.200
40
$14.480
$579.200
60
$13.821
$829.260
100
$13.613
$1,361.300
260
$9.657
$2,510.820
500
+
$9.247
$4,623.500