311SM701-H58
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,16 N [0.57 oz] Maximum Operating Force, 7,24 mm [0.29 in] Integral Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
311SM701-H58
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
5@30VDC A
Maximum Movement Differential:
0.36 mm
Operating Force:
0.16 N
Termination Style:
Quick Connect
Dimension:
21.92 x 6.35 x 17.12 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part 311SM701-H58 is a MICRO SWITCHâ„¢ subminiature basic switch that offers reliable performance for various applications. This switch has a single pole double throw (SPDT) configuration and can handle up to 4 A and 250 Vac. With a maximum operating force of 0.16 N (0.57 oz), it provides a sensitive and precise switching action. Featuring a 7.24 mm (0.29 in) integral straight lever actuator, this switch is easy to operate and can be activated with a small amount of force. The quick connect termination, measuring 3.94 mm x 1.47 mm (0.155 in x 0.058 in), makes installation quick and hassle-free. With mounting centers of 9.5 mm (0.38 in), this switch can be easily integrated into various systems. It is also UL and CSA certified, ensuring its durability and safety. Overall, the HONEYWELL part 311SM701-H58 is a reliable and versatile subminiature basic switch that provides precise switching action for your electrical projects.
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
311SM701H58
IN STOCK:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
5
$19.40
$97.000
10
$19.11
$191.100
25
$18.82
$470.500
50
$18.54
$927.000
100
$11.41
$1,141.000
150
$9.03
$1,354.500
200
+
$8.85
$1,770.000