311SM702-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,12 N [0.42 oz] Maximum Operating Force, 14,35 mm [0.57 in] Integral Straight Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
311SM702-T
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
4 A
Maximum Movement Differential:
0.38 mm
Operating Force:
0.11 N
Termination Style:
Solder
Dimension:
29.15mm x 6.4mm x 15 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL part 311SM702-T is a MICRO SWITCHâ„¢ subminiature basic switch that is ideal for various applications. With a single pole double throw (SPDT) configuration and a maximum operating force of 0.12 N (0.42 oz), this switch provides reliable and precise control. It features a 14.35 mm (0.57 in) integral straight lever actuator for easy operation. The switch is equipped with single turret solder termination for secure connections. With 9.5 mm (0.38 in) mounting centers, it can be easily installed in different systems. This switch is UL, CE, CSA, and ENEC certified, ensuring safety and compliance with industry standards.
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
311SM702T
IN STOCK:
209
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$12.64
$63.200
25
$12.44
$311.000
50
$11.99
$599.500
100
$10.45
$1,045.000
300
$9.01
$2,703.000
500
$8.64
$4,320.000
1,000
+
$8.47
$8,470.000