311SM705-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,12 N [0.42 oz] Maximum Operating Force, 13,6 mm [0.54 in] Integral Simulated Roller Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
311SM705-T
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
4 A
Maximum Movement Differential:
0.38 mm
Operating Force:
0.11 N
Termination Style:
Solder
Dimension:
31.25mm x 6.4mm x 14.5 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,12 N [0.42 oz] Maximum Operating Force, 13,6 mm [0.54 in] Integral Simulated Roller Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PRF-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
311SM705T
IN STOCK:
150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$14.89
$74.450
10
$14.30
$143.000
25
$13.25
$331.250
50
$12.53
$626.500
100
$11.92
$1,192.000
150
$11.74
$1,761.000
200
+
$11.09
$2,218.000