help desk software
DATA SHEET

311SM706-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,16 N [0.57 oz] Maximum Operating Force, 6,38 mm [0.25 in] Integral Roller Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
311SM706-T
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
4 A
Maximum Movement Differential:
0.33 mm
Operating Force:
0.16 N
Termination Style:
Solder
Dimension:
23.45mm x 6.4mm x 16.9 mm
Body Orientation:
Straight
IP Rating:
N/A

The Honeywell 311SM706-T Snap Action Switch is a sub-miniature basic switch. This Honeywell Snap Action Switch is designed to deliver long operating life. It comes with a choice of actuation, electrical termination and operating characteristics, making it ideal for various industrial applications. This Honeywell Switch features an elongated mounting hole for easier and accurate mounting.

A Snap Action Switch is a type of momentary contact micro switch which operates at rapid speed as it takes very little force or stimulus to operate. The SM series sub-miniature basic switches are used for simple or precision on/off application needs. These highly sensitive switches are very often used in aerospace, instrumentation, computer and business equipment, test instruments, medical and dental equipment, HVAC equipment, manually operated devices, and valves.

Product Highlights:
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, or a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics (sensitive differential travel of 0.0254 mm [0.001 in] maximum, low operating force to 0.56 N [2.0 oz.] maximum)
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • MIL-PRF-8805 qualified listings available
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
311SM706T
IN STOCK: 460
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
39 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.83
$74.150
25
$13.44
$336.000
50
$12.84
$642.000
200
$11.78
$2,356.000
400
$11.47
$4,588.000
600
$11.29
$6,774.000
1,000 +
$9.80
$9,800.000
Tools/3D Models