help desk software
DATA SHEET

311SX2-T

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Solder Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
311SX2-T
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Straight Lever
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.89 mm
Operating Force:
0.31 N
Termination Style:
Solder
Dimension:
23.75 x 5.1 x 13.6 mm
Body Orientation:
Straight
IP Rating:
N/A

Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. The SX series subminiature basic micro switches are used for simple or precision on/off application needs. These highly sensitive switches are ideal in places where savings in space and weight are important and are therefore mostly used in aerospace, instrumentation, timing devices, vending machines, computer/business equipment, test instruments, HVAC equipment's, office equipment's, medical and dental equipment's, manually operated devices and valves.

311SX2-T Snap Action Switch from Honeywell comes with an elongated mounting hole for easier, more accurate mounting and an operating temperature ranging between -54 to 121 °C. This Honeywell switch has a mechanical life up to 1,00,00,000 cycles.

Product Highlights:
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Long mechanical life up to 10,000,000 cycles
  • Ampere rating: 5 A
  • Maximum pre-travel: 2.92 mm
  • Minimum over-travel: 0.64 mm
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
Potential Applications:
  • Aerospace
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
311SX2T
IN STOCK: 804
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.02
$25.020
10
$22.32
$223.200
25
$21.66
$541.500
50
$21.03
$1,051.500
200
$19.35
$3,870.000
400
$19.06
$7,624.000
600 +
$18.77
$11,262.000
Tools/3D Models