311SX4-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Simulated Roller Actuator, Solder Termination .. see full description
Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are very often used in aerospace, appliances, vending machines, timing devices, office equipment, computer and business equipment, test instruments, HVAC systems, manually operated devices, and valves, among others.
311SX4-T Snap Action Switch from Honeywell is a subminiature basic micro switch. With an elongated mounting hole, this Honeywell Switch enables more accurate and easier mounting. It has an operating temperature between -55 °C to 125 °C and delivers reliable performance and are used for simple or precision application needs. This Miniature Snap Action Switch comes with a choice of actuation and operating characteristics to provide design flexibility.
Product Highlights:
- Elongated mounting hole for easier, more accurate mounting
- MIL-PRF-8805 qualified listings available
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Long operating life
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves