313SX2-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plated Contacts, Straight Lever Actuator, Solder Termination .. see full description
Snap Action Switches are momentary contact switches that can rapidly change from one position to the other. These highly sensitive switches are widely used in aerospace, appliances, vending machines, test instruments, medical and dental equipment. This SPDT Lever Switch is also used in HVAC equipment, manually operated devices, timing devices and valves.
313SX2-T Snap Action Switch from Honeywell comes with a long operating life and an elongated mounting hole for easier, more accurate mounting. Featuring a choice of actuation, electrical termination and operating characteristics, this Honeywell switch offers reliable functionality and is used for simple or precision application needs.
Product Highlights:
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
- MIL-PRF-8805 qualified listings available
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves