313SX30-H33
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 0,67 N [2.4 oz] Maximum Operating Force, 1,07 mm [0.04 in] Integral Roller Lever Actuator, 3,81 mm [0.15 in] Straight Pin Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
313SX30-H33
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
1@250VAC@(CE/KEMA) A
Maximum Movement Differential:
0.38 mm
Operating Force:
0.67 N
Termination Style:
PC Pins
Dimension:
14.73 x 5.08 x 17.7 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 0,67 N [2.4 oz] Maximum Operating Force, 1,07 mm [0.04 in] Integral Roller Lever Actuator, 3,81 mm [0.15 in] Straight Pin Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords:
313SX30H33
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$114.78
$114.780
10
$113.06
$1,130.600
25
$111.36
$2,784.000
50
$109.69
$5,484.500
100
$57.89
$5,789.000
150
$39.81
$5,971.500
200
+
$39.02
$7,804.000