313SX3-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 0,20 N [0.71 oz] Maximum Operating Force, 24,5 mm [0.97 in] Integral Straight Lever Actuator, Single Turret Solder Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Snap Action Switches, also known as micro switches, are switch devices that are used to open or close an electrical circuit at a rapid speed. These highly sensitive switches are often used in aerospace, appliances, vending machines, timing devices, office equipment, computer and business equipment, test instruments, HVAC systems, valves, and manually operated devices.
313SX3-T Snap Action Switch from Honeywell is a subminiature basic micro switch. This Honeywell Switch comes with a choice of actuation, electrical termination, and operating characteristics to offer design flexibility. With an operating temperature ranging between -55 °C to 125 °C [-67 °F to 257 °F], this Subminiature Basic Switch provides reliable and consistent performance and are used for simple or precision application needs.
Product Highlights:
- Long operating life
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Elongated mounting hole for easier, more accurate mounting
- Choice of operating characteristics
- MIL-PRF-8805 qualified listings available
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A)
Potential Applications:
- Aerospace
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves