31EN11-6
HoneywellMICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 5 A Resistive at 28 Vdc, Stainless Steel Enclosure, Rotary Roller Lever Actuator, Clockwise Rotation Only with Spring Return to Neutral, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS21320-1 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
31EN11-6
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Top Rotary Roller Lever
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
111.21 N
Dimension:
60.33 x 25.4 x 86.61 mm
Maximum Current Rating:
5@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
The HONEYWELL part 31EN11-6 is a MICRO SWITCHâ„¢ Environmentally Sealed Limit Switch. It is part of the EN Series and features a double pole double throw (DPDT) configuration with a 5 A resistive rating at 28 Vdc. Enclosed in a stainless steel enclosure, this limit switch is highly durable and can withstand harsh environments.The 31EN11-6 is equipped with a rotary roller lever actuator which allows for precise and reliable operation. It has a clockwise rotation only with spring return to neutral, ensuring accurate and consistent positioning. The switch comes with (6) 1829 mm [72 in] lead wire termination (20 Gage) that exits from the side, and the leads are marked with circuit and gage information for easy identification.This limit switch also meets military standards with the part number MS21320-1. Its robust construction and reliable performance make it suitable for various applications, especially in demanding environments where durability and accuracy are paramount.
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords:
31EN116
IN STOCK:
16
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
71 Weeks
Quantity
Unit Price
Ext. Price
1
$5,023.67
$5,023.670
3
$4,948.31
$14,844.930
5
$3,032.84
$15,164.200
8
$1,935.43
$15,483.440
10
+
$1,896.72
$18,967.200