31EN1-6
HoneywellMICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 5 A Resistive at 28 Vdc, Stainless Steel Enclosure, Rotary Roller Lever Actuator, Counterclockwise Rotation Only with Spring Return to Neutral, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS21320-2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
31EN1-6
Alias/AKA:
MS21320-2
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
N/A
Actuator Style:
Top Rotary Roller Lever
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
111.21 N
Dimension:
60.32 x 25.4 x 86.61 mm
Maximum Current Rating:
5@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Right Angle
The HONEYWELL part 31EN1-6 is a MICRO SWITCHâ„¢ Environmentally Sealed Limit Switch from the EN Series. It features a Double Pole Double Throw (DPDT) configuration with a 5 A Resistive rating at 28 Vdc. The switch is housed in a rugged stainless steel enclosure, ensuring durability and protection in harsh environments. Its Rotary Roller Lever Actuator is designed for counterclockwise rotation only, with a spring return to neutral position. The switch is equipped with (6) 1829 mm [72 in] lead wires for easy installation and termination. The leads are conveniently marked with circuit and gage information. This particular model is military-approved with the part number MS21320-2.
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords:
31EN16
IN STOCK:
14
Ships today, if you order in
On Order:
19
can ship 12/2/24
MOQ for out of Stock Qty:
3
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
1
$4,604.99
$4,604.990
3
$4,535.92
$13,607.760
5
$2,780.08
$13,900.400
8
$1,774.13
$14,193.040
10
+
$1,738.65
$17,386.500