31NT91-1
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (On - Off - On), Quick Connect Terminal, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
31NT91-1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
55.1mm x 22.6mm x 58.7mm
Operating Temperature:
-40 to 71 °C
The HONEYWELL part 31NT91-1 is a MICRO SWITCH„¢ Toggle Switch from the NT Series. It features a flat base case and a single pole double throw (SPDT) configuration, with 3 positions (On - Off - On). The switch is equipped with quick connect terminals and a standard lever for easy installation and operation. With its reliable performance and quality craftsmanship, this toggle switch is ideal for various industrial applications.
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
31NT911
IN STOCK:
39
Ships today, if you order in
On Order:
500
can ship 3/17/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$33.45
$33.450
5
$31.29
$156.450
25
$28.96
$724.000
50
$27.71
$1,385.500
100
$26.58
$2,658.000
300
$25.53
$7,659.000
500
+
$22.53
$11,265.000
CUSTOMERS
ALSO BOUGHT
302109000
Thumbwheel Switch
12TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
1SM1
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
2TL1-50K
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Spec...
1TL1-1M
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...