32NT91-1
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - Off - On), Quick Connect Terminal, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
32NT91-1
RoHS:
Yes
HTS:
8536500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
55.1mm x 22.6mm x 63.6mm
Operating Temperature:
-40 to 71 °C
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - Off - On), Quick Connect Terminal, Standard Lever
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
32NT911
IN STOCK:
46
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$39.52
$39.520
5
$34.44
$172.200
10
$31.48
$314.800
25
$30.85
$771.250
50
$28.37
$1,418.500
100
$27.76
$2,776.000
300
+
$27.31
$8,193.000
CUSTOMERS
ALSO BOUGHT
12TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
302109000
Thumbwheel Switch
1TL1-1M
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
71BDF36-01-1-AJN
Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC
P010-012
Cable, Power Cord, (NEMA 5-15P) to PC Style Rec (IEC-320-C13), 12 Ft. | Tripp Lite P010-01...