32NT91-2
HoneywellMICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Single Throw (DPST), 2 Position (Off - On), Quick Connect Terminal, Standard Lever .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
32NT91-2
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.53mm x 22.6mm x 65.02mm
Operating Temperature:
-40 to 71 °C
The HONEYWELL part 32NT91-2 is a high-quality MICRO SWITCH„¢ toggle switch from the NT Series. This switch features a flat base case design, making it easy to mount and install. It has a double pole single throw (DPST) configuration with a 2-position function (Off - On), allowing for versatile use in various applications.With quick connect terminals, this toggle switch offers convenient and efficient electrical connections. Its standard lever provides easy operation and reliable performance. Designed by HONEYWELL, a trusted brand known for its superior quality and durability, this toggle switch is built to withstand harsh conditions and deliver long-lasting performance.Whether used in industrial, aerospace, automotive, or other demanding environments, this HONEYWELL MICRO SWITCH„¢ toggle switch is an excellent choice for applications that require reliable and precise electrical control.
Product Highlights:
- Completely sealed switching chamber
- NEMA 3, 3R, 4, and 13
- UL recognized, File E12252, Vol. 1, Section 44
- CSA certified, File LR4442
- CE approved
Potential Applications:
- Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
- Construction equipment
- Agriculture equipment
- Material-handling equipment
- Factory-floor control units
- Machine tool equipment manufacturers
Search Keywords:
32NT912
IN STOCK:
455
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$36.64
$36.640
5
$32.69
$163.450
10
$32.20
$322.000
25
$30.80
$770.000
50
$29.11
$1,455.500
100
$28.67
$2,867.000
300
+
$27.96
$8,388.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RS50GB
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
205557-2
RECEPT ASSY,15 POSN,AMPLIMITE
6719-GY005
Hook Up Wire - Stranded - 10 (105/30) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned C...
66400-4
Pin Contact Gold Crimp 20-24 AWG Stamped
111-16-73
1-pole - ON-None-OFF - 3A/6A 250V/125V AC/DC not HP rated - Non-Illuminated Bat Style Tog...