help desk software
DATA SHEET

32NT91-3

Honeywell

MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (On - On), Quick Connect Terminal, Standard Lever .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
32NT91-3
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
55.1mm x 22.6mm x 63.6mm
Operating Temperature:
-40 to 71 °C

32NT91-3 Toggle Switch from Honeywell features a high-quality rugged construction with completely sealed switching chamber. The Easy-Start threaded bushing of this switch enables quick alignment of mounting nut, which reduces the chance of cross threading. Capable of withstanding a temperature of 160 °F continuously at full rated load, this DPDT toggle switch can be used where panels are subjected to splashes, hosedowns, or outdoor environments.

Toggle Switches are devices that are manually actuated by means of a projecting lever, such as a mechanical lever, handle or by a rocking mechanism. These electrical switches are available in many different sizes and configurations. Honeywell Toggle Switch 32NT91-3 is often used in various applications such as material-handling equipment, factory-floor control units, aerial lifts, scissor lifts, truck mounted tele-handlers, cranes, construction equipment, agriculture equipment, and machine tool equipment.

Product Highlights:
  • High-quality rugged construction
  • Completely sealed switching chamber
  • Easy-Start threaded bushing
  • DPDT Circuitry
  • 2 position action
  • On On switch configuration
  • Switches are capable of withstanding a temperature of 160 °F continuously at full rated load
  • NEMA 3, 3R, 4, and 13
  • UL recognized, CSA certified, CE approved
Potential Applications:
  • Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
  • Construction equipment
  • Agriculture equipment
  • Material-handling equipment
  • Factory-floor control units
  • Machine tool equipment manufacturers
Search Keywords:
32NT913
IN STOCK: 415
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.64
$36.640
5
$32.69
$163.450
10
$32.20
$322.000
25
$30.80
$770.000
50
$29.11
$1,455.500
100
$28.67
$2,867.000
300 +
$27.96
$8,388.000
Tools/3D Models