help desk software
DATA SHEET

3450HR04550008

Honeywell

Phenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3450HR04550008
RoHS:
Yes
HTS:
9032100090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Close Temperature (Celsius):
46.1 °C
Close Temperature (Fahrenheit):
115 °F
Maximum Current Rating:
10 A
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 150 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
60 °C
Open Temperature (Fahrenheit):
140 °F
The HONEYWELL Part 3450HR04550008 is a high-quality Phenolic Thermostat designed for automotive applications. This automatic reset thermostat is ideal for regulating temperature in automotive systems. It features an open-on-rise mechanism, meaning it activates when the temperature rises above the set point. With its two-pin design, it offers simple and reliable installation. This thermostat is built to last, ensuring optimal performance and durability in automotive environments.
Search Keywords:
3450HR04550008
IN STOCK: 0
On Order:
237   can ship 12/6/24 
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.34
$31.340
5
$29.32
$146.600
30
$26.35
$790.500
50
$25.95
$1,297.500
100
$24.90
$2,490.000
250
$21.81
$5,452.500
500 +
$21.49
$10,745.000
Tools/3D Models