3450HR04550013
HoneywellPhenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3450HR04550013
RoHS:
Yes
HTS:
9032100000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Close Temperature (Celsius):
56.1 °C
Close Temperature (Fahrenheit):
133 °F
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 150 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
60 °C
Open Temperature (Fahrenheit):
140 °F
The HONEYWELL part 3450HR04550013 is a highly reliable and efficient phenolic thermostat designed for automotive applications. This thermostat features an automatic reset functionality and operates on the open-on-rise principle. With a compact 2-pin configuration, it ensures easy installation and compatibility with various automotive systems. Built to withstand demanding conditions, this thermostat offers exceptional temperature control and is an ideal choice for automotive heating and cooling systems. Trust HONEYWELL's proven expertise to provide you with a premium quality thermostat for your automotive needs.
Search Keywords:
3450HR04550013
IN STOCK:
41
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$28.78
$28.780
5
$26.92
$134.600
30
$24.19
$725.700
50
$23.83
$1,191.500
100
$22.86
$2,286.000
250
$22.25
$5,562.500
500
+
$21.92
$10,960.000
CUSTOMERS
ALSO BOUGHT
IEG6-1-61-5.00-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 5A
1-5050871-0
SOCKET,MIN-SPR W/H SN-AU SER-5
487769-9
011 HOUSING FFC RCPT 100CL SR
8146R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...
8422
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 3/8" Length.