Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3455RM02850059
RoHS:
No
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Close Temperature (Celsius):
N/A
Close Temperature (Fahrenheit):
N/A
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mounting:
N/A
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Operating Temperature:
52°C to 232 °C
Set Point Function:
N/A
Open Temperature (Celsius):
N/A
Open Temperature (Fahrenheit):
N/A
The Honeywell 3455RM02850059 is a reliable and efficient Bimetal Disc Thermostat with a Manual Reset feature. This thermostat is designed for precision temperature control in various applications. It features a 2-Pin configuration for easy installation and is known for its durability and accuracy. With its manual reset capability, this thermostat ensures the safety and protection of your equipment. Whether you need it for heating or cooling systems, the Honeywell 3455RM02850059 is a top choice for professionals seeking a reliable and versatile thermostat.
Search Keywords:
3455RM02850059
IN STOCK:
418
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$28.24
$28.240
5
$22.79
$113.950
30
$19.80
$594.000
50
$19.50
$975.000
100
$19.21
$1,921.000
250
$18.00
$4,500.000
500
+
$17.65
$8,825.000
CUSTOMERS
ALSO BOUGHT
E69-00A
Snap Action Switch - SPDT - On-Mom - 10A 125VAC - Round (Pin Plunger) Actuator - 425gf Ope...
747842-6
25 MSFL PLUG RA 318 (SL,FM,BL)
50845-2
Ring Tongue Terminal - M5 - #10 - 10 AWG - 6 mm² - PIDG Series - Black.
A51-451-0000220
RF SSMB Connector - 1 Contact - Female - Board Mount - Solder Terminal - Locking - Recepta...
H8600VBBB
Switch Rocker ON OFF SPST Quick Connect Curved Rocker