help desk software
DATA SHEET

364Y500

Honeywell

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
364Y500
RoHS:
Yes
HTS:
8533408050
COO:
CZ
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Number of Turns:
25(Elec) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
500 Ohm
Tolerance:
10 %
Temperature Coefficient:
±100 ppm/°C
Dimension:
9.53 x 4.83 x 11.05 mm
Operating Temperature:
N/A
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
Search Keywords:
364Y500
  This product is discontinued, but still in stock
IN STOCK: 90
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.055
$80.275
25
$13.972
$349.300
50
$13.123
$656.150
100
$12.372
$1,237.200
250
$12.187
$3,046.750
500
$11.091
$5,545.500
1,000 +
$10.057
$10,057.000
Tools/3D Models