36CX1
HoneywellSwitch Limit N.O./N.C. SPDT Side Plunger Conduit 39.23N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
36CX1
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Package Type:
Type:
Explosion Proof
Actuator Style:
Side Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
39.23 N
Dimension:
101.6 x 123.4 x 101.6 mm
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 7, 9, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Plunger Conduit 39.23N Linear Screw Mount
Product Highlights:
- Sealing - applicable portions of NEMA 1, 3, 4, 4X, 6, 6P, 7, 9, and 13
- Watertight and dust-tight for outdoor use
- 4 mA to 20 mA analog output available
- UL Listed, file #E14274
- Analog UL file #E68247
- CSA Certified, file #LR57324
- Rugged, cast aluminum housing
- Pretravel, overtravel, and actuating sequence can be field adjusted without tools (all basics individually)
- Rotary types convert in seconds to clockwise, counter-clockwise, or both-way operation
Potential Applications:
- Control valves and actuators
- Petro-chemical plants
- Grain handling
- Waste treatment
- Hazardous waste handing
- Power generating
- Paint facilities
Search Keywords:
36CX1
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$535.33
$535.330
2
$518.76
$1,037.520
10
$498.91
$4,989.100
25
$496.41
$12,410.250
100
+
$493.93
$49,393.000