help desk software
DATA SHEET

380017M9550

Honeywell

Conductive Plastic Potentiometers - 5kOhm - 500VDC - 2W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
380017M9550
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Tur ns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
5 KOhm
Tolerance:
10 %
Dimension:
33.35 x 27.79 x 36.12mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
The 380017M9550 is a 2 W conductive plastic potentiometer offering low contact resistance variation and a long rotational life.Rated resistance is 5kOhm. Maximum working voltage is 500VDC.
Search Keywords:
380017M9550
IN STOCK: 208
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.30
$43.300
25
$41.14
$1,028.500
50
$39.08
$1,954.000
75
$37.13
$2,784.750
100 +
$35.27
$3,527.000
Tools/3D Models