380C125K
HoneywellRes Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
380C125K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
25 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
65.07 x 27.78 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive
Search Keywords:
380C125K
This product is discontinued, but still in stock
IN STOCK:
16
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$27.236
$27.236
10
$24.039
$240.390
25
$22.183
$554.575
50
$21.519
$1,075.950
100
$20.306
$2,030.600
250
$19.483
$4,870.750
500
+
$17.976
$8,988.000
Product Guides