380C150K
HoneywellRes Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
380C150K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
50 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
65.07 x 27.78 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount Automotive
Search Keywords:
380C150K
This product is discontinued, but still in stock
IN STOCK:
98
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$19.59
$19.590
10
$17.54
$175.400
25
$17.37
$434.250
50
$17.28
$864.000
100
$17.20
$1,720.000
300
$17.11
$5,133.000
500
+
$17.03
$8,515.000
Product Guides