380C21000
HoneywellRes Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
380C21000
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
1 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
30.15 x 27.78 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount Automotive
Search Keywords:
380C21000
This product is discontinued, but still in stock
IN STOCK:
68
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$25.179
$25.179
10
$22.223
$222.230
25
$20.508
$512.700
50
$19.894
$994.700
100
$18.772
$1,877.200
300
$18.012
$5,403.600
500
+
$16.623
$8,311.500
Product Guides