380C25000
HoneywellRes Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
380C25000
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
30.15 x 27.78 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount Automotive
Search Keywords:
380C25000
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$33.792
$33.792
5
$31.902
$159.510
25
$27.295
$682.375
50
$25.639
$1,281.950
100
$24.882
$2,488.200
300
$23.166
$6,949.800
500
+
$21.938
$10,969.000
Product Guides